CS42435-CMZR vs CS42435-DMZR feature comparison

CS42435-CMZR Cirrus Logic

Buy Now Datasheet

CS42435-DMZR Cirrus Logic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CIRRUS LOGIC INC CIRRUS LOGIC INC
Part Package Code QFP QFP
Package Description QFP, QFP52,.52SQ QFP, QFP52,.52SQ
Pin Count 52 52
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO IT REQUIRES 3.14V TO 3.47V DIGITAL SUPPLY ALSO IT REQUIRES 3.14V TO 3.47V DIGITAL SUPPLY
Consumer IC Type CONSUMER CIRCUIT CONSUMER CIRCUIT
JESD-30 Code S-PQFP-G52 S-PQFP-G52
Length 10 mm 10 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 52 52
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP52,.52SQ QFP52,.52SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.45 mm 2.45 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 3.14 V 3.14 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
Base Number Matches 1 1
Factory Lead Time 18 Weeks
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CS42435-CMZR with alternatives

Compare CS42435-DMZR with alternatives