CS42435-DMZR
vs
CS42435-CMZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CIRRUS LOGIC INC
CIRRUS LOGIC INC
Part Package Code
QFP
QFP
Package Description
QFP, QFP52,.52SQ
QFP, QFP52,.52SQ
Pin Count
52
52
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
18 Weeks
18 Weeks
Additional Feature
ALSO IT REQUIRES 3.14V TO 3.47V DIGITAL SUPPLY
ALSO IT REQUIRES 3.14V TO 3.47V DIGITAL SUPPLY
Consumer IC Type
CONSUMER CIRCUIT
CONSUMER CIRCUIT
JESD-30 Code
S-PQFP-G52
S-PQFP-G52
Length
10 mm
10 mm
Number of Functions
1
1
Number of Terminals
52
52
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP52,.52SQ
QFP52,.52SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.45 mm
2.45 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
3.14 V
3.14 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
10 mm
Base Number Matches
1
1
Moisture Sensitivity Level
3
Compare CS42435-DMZR with alternatives
Compare CS42435-CMZ with alternatives