AT40493-33QC
vs
AT40492-25
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
QFP
QFP
Package Description
QFP,
QFP, QFP160,1.2SQ
Pin Count
160
160
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
JESD-30 Code
S-PQFP-G160
S-PQFP-G160
Number of Terminals
160
160
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
QUAD
QUAD
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR CIRCUIT
MICROPROCESSOR CHIPSET, IBM PC
Base Number Matches
1
1
Rohs Code
No
Constituent1 of Chipset
80486SX
Constituent2 of Chipset
80486DX
Constituent3 of Chipset
80487SX
Constituent4 of Chipset
4167
JESD-609 Code
e0
Package Equivalence Code
QFP160,1.2SQ
Part Descp of Constituent1
CPU
Part Descp of Constituent2
CPU
Terminal Finish
TIN LEAD
Terminal Pitch
0.635 mm
Compare AT40493-33QC with alternatives
Compare AT40492-25 with alternatives