CS3842AGN8
vs
UC3842BNG
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
HALOGEN AND LEAD FREE, PLASTIC, DIP-8
Pin Count
8
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
25 V
Input Voltage-Min
11.5 V
12 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e3
Length
9.78 mm
9.78 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
4.45 mm
4.45 mm
Surface Mount
NO
NO
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
500 kHz
500 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
3
2
Pbfree Code
Yes
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare CS3842AGN8 with alternatives
Compare UC3842BNG with alternatives