UC3842BNG
vs
UC3842AJ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ONSEMI
TEXAS INSTRUMENTS INC
Part Package Code
8 LEAD PDIP
DIP
Package Description
DIP-8
DIP, DIP8,.3
Pin Count
8
8
Manufacturer Package Code
626-05
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
25 Weeks, 4 Days
Samacsys Manufacturer
onsemi
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
25 V
Input Voltage-Min
12 V
11.5 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
R-PDIP-T8
R-GDIP-T8
JESD-609 Code
e3
Length
9.78 mm
9.58 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.45 mm
5.08 mm
Surface Mount
NO
NO
Switcher Configuration
BUCK-BOOST
SINGLE
Switching Frequency-Max
500 kHz
500 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Rohs Code
No
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare UC3842BNG with alternatives
Compare UC3842AJ with alternatives