CS218I-30B
vs
CS218I-50D
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
CENTRAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
50 mA
|
80 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.5 V
|
Holding Current-Max |
75 mA
|
150 mA
|
JEDEC-95 Code |
TO-218
|
TO-218
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
e0
|
Non-Repetitive Pk On-state Cur |
400 A
|
500 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
On-state Current-Max |
30000 A
|
50000 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
30 A
|
50 A
|
Repetitive Peak Off-state Voltage |
200 V
|
400 V
|
Repetitive Peak Reverse Voltage |
200 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
3
|
3
|
|
|
|
Compare CS218I-30B with alternatives
Compare CS218I-50D with alternatives