Part Details for CS218I-50D by Central Semiconductor Corp
Overview of CS218I-50D by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS218I-50D
CS218I-50D CAD Models
CS218I-50D Part Data Attributes
|
CS218I-50D
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CS218I-50D
Central Semiconductor Corp
Silicon Controlled Rectifier, 50A I(T)RMS, 50000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-218
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 500 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 50000 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 50 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for CS218I-50D
This table gives cross-reference parts and alternative options found for CS218I-50D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS218I-50D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4065K | Silicon Controlled Rectifier, 65A I(T)RMS, 65000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-218, ISOLATED TO-218, 3 PIN | Teccor | CS218I-50D vs S4065K |
BTW69400 | 50A, 400V, SCR | STMicroelectronics | CS218I-50D vs BTW69400 |
BTW69-400 | 50A, 400V, SCR | STMicroelectronics | CS218I-50D vs BTW69-400 |
S4065K | Silicon Controlled Rectifier, 65A I(T)RMS, 65000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-218AC, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | CS218I-50D vs S4065K |