CS1K-E3/I vs GS1B_R1_10001 feature comparison

CS1K-E3/I Vishay Intertechnologies

Buy Now Datasheet

GS1B_R1_10001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC PAN JIT INTERNATIONAL INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Date Of Intro 2016-07-19
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 800 V 800 V
Reverse Recovery Time-Max 1.5 µs
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Package Description ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Application GENERAL PURPOSE
Non-rep Pk Forward Current-Max 30 A
Number of Phases 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CS1K-E3/I with alternatives

Compare GS1B_R1_10001 with alternatives