CS1K-E3/I
Vishay Intertechnologies
Description: Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN

Overview of CS1K-E3/I by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Telecommunications

Price & Stock for CS1K-E3/I by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 55AC2051
Newark 1A, 800V, Sma, Std Gpp Sm Rect. |Vishay CS1K-E3/I RoHS: Not Compliant Min Qty: 37500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for CS1K-E3/I by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CS1K-E3/I by Vishay Intertechnologies

CS1K-E3/I
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
2016-07-19
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
800 V
Reverse Recovery Time-Max
1.5 µs
Surface Mount
YES
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. CS1K-E3/I
    Vishay Intertechnologies
    Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for CS1K-E3/I

This table gives cross-reference parts and alternative options found for CS1K-E3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1K-E3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS1KHR2G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor CS1K-E3/I vs RS1KHR2G
GS1K-AU_R1_100A1 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor CS1K-E3/I vs GS1K-AU_R1_100A1
GS1B_R1_10001 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor CS1K-E3/I vs GS1B_R1_10001
RS1KF2 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, FOLDED SMA, 2 PIN Taiwan Semiconductor CS1K-E3/I vs RS1KF2
FS1KTRTB Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Fagor Electrónica CS1K-E3/I vs FS1KTRTB
GS1K-AU_R1_000A1 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN PanJit Semiconductor CS1K-E3/I vs GS1K-AU_R1_000A1
US1KF4G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, FOLDED SMA, 2 PIN Taiwan Semiconductor CS1K-E3/I vs US1KF4G
GS1K_R2_10001 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor CS1K-E3/I vs GS1K_R2_10001
S1KHR2G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor CS1K-E3/I vs S1KHR2G
RS1KF4G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, FOLDED SMA, 2 PIN Taiwan Semiconductor CS1K-E3/I vs RS1KF4G
Part Number Description Manufacturer Compare
US1K Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Diotec Semiconductor AG CS1K-E3/I vs US1K
RS1KHR2G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor CS1K-E3/I vs RS1KHR2G
RS1K-M3/5AT Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies CS1K-E3/I vs RS1K-M3/5AT
S1K-Q Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Diotec Semiconductor AG CS1K-E3/I vs S1K-Q
RS1KWT/R7 Rectifier Diode, Schottky, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN PanJit Semiconductor CS1K-E3/I vs RS1KWT/R7
S1K Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN HY Electronic Corp CS1K-E3/I vs S1K
FM4006-T Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Rectron Semiconductor CS1K-E3/I vs FM4006-T
HS1KHR3G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor CS1K-E3/I vs HS1KHR3G
RS1KHF4G Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor CS1K-E3/I vs RS1KHF4G
V6 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Suzhou Good-Ark Electronics Co Ltd CS1K-E3/I vs V6

Related Parts for CS1K-E3/I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CS1K-E3/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CS1K-E3/I by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CS1K-E3/I would you like to use for your alert(s)?
  • Please alert me when CS1K-E3/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CS1K-E3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CS1K-E3/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CS1K-E3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CS1K-E3/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CS1K-E3/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: