CS1631-FSZR vs IS32LT3120-GRLA3-TR feature comparison

CS1631-FSZR Cirrus Logic

Buy Now Datasheet

IS32LT3120-GRLA3-TR Lumissil Microsystems

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CIRRUS LOGIC INC LUMISSIL MICROSYSTEMS
Package Description HSOP, SOP16,.25 HLSOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Data Input Mode SERIAL
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G16 R-PDSO-G8
Length 9.9 mm 4.9 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Segments 2 2
Number of Terminals 16 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP HLSOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.7 mm
Supply Voltage-Max 17 V 45 V
Supply Voltage-Min 11 V 6 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
fmax-Min 0.4 MHz
Base Number Matches 1 2
Samacsys Manufacturer Lumissil Microsystems
JESD-609 Code e3
Screening Level AEC-Q100
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare CS1631-FSZR with alternatives

Compare IS32LT3120-GRLA3-TR with alternatives