CS1210JRX7R7BB222 vs AU10YC222JA74A feature comparison

CS1210JRX7R7BB222 YAGEO Corporation

Buy Now Datasheet

AU10YC222JA74A Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP AVX CORP
Package Description , 1210 , 1210
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.85 mm 0.94 mm
JESD-609 Code e3 e4
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Paper, 7 Inch TR, PAPER, 13 INCH
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 1210 1210
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL GOLD
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.5 mm 2.5 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20

Compare CS1210JRX7R7BB222 with alternatives

Compare AU10YC222JA74A with alternatives