Part Details for CS1210JRX7R7BB222 by YAGEO Corporation
Overview of CS1210JRX7R7BB222 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS1210JRX7R7BB222
CS1210JRX7R7BB222 CAD Models
CS1210JRX7R7BB222 Part Data Attributes
|
CS1210JRX7R7BB222
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS1210JRX7R7BB222
YAGEO Corporation
Ceramic Capacitor, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CS1210JRX7R7BB222
This table gives cross-reference parts and alternative options found for CS1210JRX7R7BB222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS1210JRX7R7BB222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU10YC222JA74A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1210, | Kyocera AVX Components | CS1210JRX7R7BB222 vs AU10YC222JA74A |
222278255527 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1210, | YAGEO Corporation | CS1210JRX7R7BB222 vs 222278255527 |
LD10YC222JAX7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1210, | Kyocera AVX Components | CS1210JRX7R7BB222 vs LD10YC222JAX7A |
1210YC222JAT7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CS1210JRX7R7BB222 vs 1210YC222JAT7A |
LD10YC222JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CS1210JRX7R7BB222 vs LD10YC222JAB9A |
12102R222J7BB0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1210, | YAGEO Corporation | CS1210JRX7R7BB222 vs 12102R222J7BB0D |
1210YC222JA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | CS1210JRX7R7BB222 vs 1210YC222JA79A |
12102R222J7BF0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1210, | YAGEO Corporation | CS1210JRX7R7BB222 vs 12102R222J7BF0D |
LD10YC222JAB7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1210, | Kyocera AVX Components | CS1210JRX7R7BB222 vs LD10YC222JAB7A |
222278215527 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 1210, | YAGEO Corporation | CS1210JRX7R7BB222 vs 222278215527 |