CS0805-R56K-S vs AWCS00231715R56K00 feature comparison

CS0805-R56K-S Chilisin Electronics Corp

Buy Now Datasheet

AWCS00231715R56K00 Chilisin Electronics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP CHILISIN ELECTRONICS CORP
Package Description 0805 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805 0805
Construction Wirewound Rectangular
Core Material Ceramic CERAMIC
DC Resistance 1.9 Ω 1.9 Ω
Inductance-Nom (L) 0.56 µH 0.56 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.35 mm 2.35 mm
Package Style SMT SMT
Package Width 1.73 mm 1.73 mm
Packing Method TR, Paper, 7 Inch TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 23 23
Rated Current-Max 0.23 A 0.23 A
Self Resonance Frequency 340 MHz 340 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 50MHZ Q IS MEASURED AT: 50MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 25 MHz 25 MHz
Tolerance 10% 10%
Base Number Matches 2 1
Reference Standard AEC-Q200

Compare CS0805-R56K-S with alternatives

Compare AWCS00231715R56K00 with alternatives