CS0805-R56K-S vs CI0805-R56-KTW feature comparison

CS0805-R56K-S YAGEO Corporation

Buy Now Datasheet

CI0805-R56-KTW RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer YAGEO CORP RCD COMPONENTS INC
Package Description 0907 0805
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0907 0805
Construction Chip Rectangular
Core Material NON-MAGNETIC CERAMIC
DC Resistance 1.9 Ω 1.9 Ω
Inductance-Nom (L) 0.56 µH 0.56 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 2.35 mm 2 mm
Package Style SMT SMT
Package Width 1.73 mm 1.47 mm
Packing Method TR TR
Quality Factor-Min (at L-nom) 23 23
Rated Current-Max 0.23 A 0.23 A
Self Resonance Frequency 340 MHz 350 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 50 MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 25 MHz 50 MHz
Tolerance 10% 10%
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare CS0805-R56K-S with alternatives

Compare CI0805-R56-KTW with alternatives