CS-5203A-3T3
vs
MIC39300-2.5WU-TR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CHERRY SEMICONDUCTOR CORP
MICROCHIP TECHNOLOGY INC
Package Description
, SIP3,.1TB
TO-263, SMSIP3H,.55TB
Reach Compliance Code
unknown
not_compliant
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.15 V
0.55 V
Dropout Voltage1-Nom
1.1 V
0.385 V
Input Voltage Absolute-Max
17 V
20 V
JESD-30 Code
R-PSFM-T3
R-PSSO-G3
JESD-609 Code
e0
e3
Line Regulation-Max
0.0066%
0.0125%
Load Regulation-Max
0.0132%
0.025%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current1-Max
3 A
3 A
Output Voltage1-Max
3.366 V
2.55 V
Output Voltage1-Min
3.234 V
2.45 V
Output Voltage1-Nom
3.3 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
TO-263
Package Equivalence Code
SIP3,.1TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
2%
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Input Voltage-Max
16 V
Input Voltage-Min
2.5 V
Length
10.363 mm
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Packing Method
TR
Seated Height-Max
4.902 mm
Width
8.7805 mm
Compare CS-5203A-3T3 with alternatives
Compare MIC39300-2.5WU-TR with alternatives