CS-5203A-1T3 vs LX8386A-00CP feature comparison

CS-5203A-1T3 Cherry Semiconductor Corporation

Buy Now Datasheet

LX8386A-00CP Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CHERRY SEMICONDUCTOR CORP MICROSEMI CORP
Package Description , SIP3,.1TB PLASTIC, TO-220, 3 PIN
Reach Compliance Code unknown compliant
Adjustability ADJUSTABLE
Dropout Voltage1-Max 1.15 V 1.3 V
Dropout Voltage1-Nom 1.1 V
Input-Output Voltage Differential-Max 6 V 10 V
Input-Output Voltage Differential-Min 1.5 V 1.5 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0 e3
Line Regulation-Max (%/V) 0.044
Load Regulation-Max(%) 0.4%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current1-Max 3 A 1.5 A
Output Voltage1-Max 13 V 8 V
Output Voltage1-Min 1.25 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM TO-220
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Moisture Sensitivity Level 1
Operating Temperature TJ-Max 150 °C

Compare CS-5203A-1T3 with alternatives

Compare LX8386A-00CP with alternatives