CS-5203A-1T3
vs
LX8385A-00CP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CHERRY SEMICONDUCTOR CORP
MICROSEMI CORP
Package Description
, SIP3,.1TB
PLASTIC, TO-220, 3 PIN
Reach Compliance Code
unknown
compliant
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
1.15 V
1.3 V
Dropout Voltage1-Nom
1.1 V
Input-Output Voltage Differential-Max
6 V
7 V
Input-Output Voltage Differential-Min
1.5 V
1.5 V
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e3
Line Regulation-Max (%/V)
0.044
Load Regulation-Max(%)
0.4%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current1-Max
3 A
3 A
Output Voltage1-Max
13 V
8 V
Output Voltage1-Min
1.25 V
1.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
TO-220
Package Equivalence Code
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
2
Pbfree Code
No
Part Package Code
SFM
Pin Count
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Moisture Sensitivity Level
1
Operating Temperature TJ-Max
150 °C
Compare CS-5203A-1T3 with alternatives
Compare LX8385A-00CP with alternatives