CS-3843AN8
vs
UC3843DR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CHERRY SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP8,.3
GREEN, PLASTIC, MS-012AB, SOIC-14
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
25 V
Input Voltage-Min
8.2 V
8.2 V
Input Voltage-Nom
15 V
15 V
JESD-30 Code
R-PDIP-T8
R-PDSO-G14
Number of Functions
1
1
Number of Terminals
8
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Current-Max
1 A
1 A
Output Voltage-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
17 mA
25 mA
Surface Mount
NO
YES
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
500 kHz
500 kHz
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
14
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-609 Code
e4
Length
8.65 mm
Seated Height-Max
1.75 mm
Terminal Finish
NICKEL PALLADIUM GOLD
Width
3.9 mm
Compare CS-3843AN8 with alternatives
Compare UC3843DR with alternatives