Part Details for UC3843DR by Texas Instruments
Overview of UC3843DR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UC3843DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1290 |
|
RFQ | ||
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,SOP,14PIN,PLASTIC | 551 |
|
$0.4823 / $1.8550 | Buy Now |
Part Details for UC3843DR
UC3843DR CAD Models
UC3843DR Part Data Attributes
|
UC3843DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UC3843DR
Texas Instruments
1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 25 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 500 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for UC3843DR
This table gives cross-reference parts and alternative options found for UC3843DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3843DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS-3843BD14 | Cherry Semiconductor Corporation | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14, | UC3843DR vs CS-3843BD14 |
UC3843DTR | Texas Instruments | Check for Price | Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, 0C to 70C 14-SOIC 0 to 70 | UC3843DR vs UC3843DTR |
UC3843DG4 | Texas Instruments | Check for Price | Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, 0C to 70C 14-SOIC 0 to 70 | UC3843DR vs UC3843DG4 |
UC2843DR | Texas Instruments | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14 | UC3843DR vs UC2843DR |
UC2845DTR | Texas Instruments | $0.5721 | Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, -40C to 85C 14-SOIC -40 to 85 | UC3843DR vs UC2845DTR |
CS-2843AD14 | Cherry Semiconductor Corporation | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, PDSO14, | UC3843DR vs CS-2843AD14 |
UC3845DR | Texas Instruments | Check for Price | 1A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14 | UC3843DR vs UC3845DR |
UC2843D | Texas Instruments | $1.1175 | 30-V, 1-A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, -40C to 85C 14-SOIC -40 to 85 | UC3843DR vs UC2843D |
UC2843DTR | Texas Instruments | Check for Price | 30-V, 1-A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, -40C to 85C 14-SOIC -40 to 85 | UC3843DR vs UC2843DTR |
CS-3845BD8 | Cherry Semiconductor Corporation | Check for Price | Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8, | UC3843DR vs CS-3845BD8 |