CRT1206-BW-3160ELF vs RP73C2B316RBTDF feature comparison

CRT1206-BW-3160ELF Bourns Inc

Buy Now Datasheet

RP73C2B316RBTDF TE Connectivity

Buy Now Datasheet
Yes
Yes Yes
Active Active
BOURNS INC TE CONNECTIVITY LTD
CHIP CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISON
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
SMT SMT
1.55 mm 1.55 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.25 W 0.25 W
70 °C 70 °C
316 Ω 316 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
200 V 200 V
1 1

Compare CRT1206-BW-3160ELF with alternatives

Compare RP73C2B316RBTDF with alternatives