CRT1206-BW-3160ELF vs WF12W3160BALQ feature comparison

CRT1206-BW-3160ELF Bourns Inc

Buy Now Datasheet

WF12W3160BALQ Walsin Technology Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
BOURNS INC WALSIN TECHNOLOGY CORP
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISON HIGH PRECISION
Rectangular Rectangular
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
SMT SMT
1.55 mm 1.55 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
0.25 W 0.25 W
70 °C 70 °C
316 Ω 316 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.1% 0.1%
200 V 200 V
1 1
AEC-Q200

Compare CRT1206-BW-3160ELF with alternatives

Compare WF12W3160BALQ with alternatives