CRT0603-CW-2873ELF
vs
CMP0603287K0.25%10PPM/KNS
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
MICROTECH GMBH ELECTRONIC
|
Package Description |
CHIP
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
|
Additional Feature |
PRECISION
|
|
Construction |
Rectangular
|
Chip
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.45 mm
|
0.45 mm
|
Package Length |
1.55 mm
|
1.6 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.8 mm
|
0.85 mm
|
Packing Method |
TR, PAPER, 7 INCH
|
Bulk
|
Rated Power Dissipation (P) |
0.1 W
|
0.125 W
|
Rated Temperature |
70 °C
|
|
Resistance |
287000 Ω
|
287000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
10 ppm/°C
|
10 ppm/°C
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
0.25%
|
0.25%
|
Working Voltage |
75 V
|
75 V
|
Base Number Matches |
1
|
1
|
Series |
|
CMP
|
|
|
|
Compare CRT0603-CW-2873ELF with alternatives
Compare CMP0603287K0.25%10PPM/KNS with alternatives