CMP0603287K0.25%10PPM/KNS vs RBS06CTK2873 feature comparison

CMP0603287K0.25%10PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet

RBS06CTK2873 TA-I Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROTECH GMBH ELECTRONIC TA-I TECHNOLOGY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method Bulk Tape, Paper
Rated Power Dissipation (P) 0.125 W 0.1 W
Resistance 287000 Ω 287000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series CMP RBS06(BCD TOL)
Size Code 0603 0603
Technology THIN FILM METAL GLAZE/THICK FILM
Temperature Coefficient 10 ppm/°C -10,10 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25% 0.25%
Working Voltage 75 V 75 V
Base Number Matches 1 1
HTS Code 8533.21.00.30

Compare CMP0603287K0.25%10PPM/KNS with alternatives

Compare RBS06CTK2873 with alternatives