CRT0402-BY-38R3GAS vs AR02BTRC3Y38R3N feature comparison

CRT0402-BY-38R3GAS Bourns Inc

Buy Now Datasheet

AR02BTRC3Y38R3N Token Electronics Industry Co Ltd

Buy Now Datasheet
Yes Yes
Active Contact Manufacturer
BOURNS INC TOKEN ELECTRONICS INDUSTRY CO LTD
CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30
ANTI-SULFUR
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Plastic, 7 Inch Tape, Paper
0.0625 W 0.0625 W
70 °C
38.3 Ω 38.3 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
25 V 25 V
1 1

Compare CRT0402-BY-38R3GAS with alternatives

Compare AR02BTRC3Y38R3N with alternatives