CRT0402-BY-38R3GAS vs RN73F1E38R3B feature comparison

CRT0402-BY-38R3GAS Bourns Inc

Buy Now Datasheet

RN73F1E38R3B MERITEK Electronics Corporation

Buy Now Datasheet
Yes Yes
Active Active
BOURNS INC MERITEK ELECTRONICS CORP
CHIP CHIP, ROHS COMPLIANT
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
ANTI-SULFUR PRECISION
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.3 mm 0.3 mm
1 mm 1 mm
SMT SMT
0.5 mm 0.5 mm
TR, Plastic, 7 Inch BULK
0.0625 W 0.0625 W
70 °C 70 °C
38.3 Ω 38.3 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
25 V 25 V
1 1
Yes
RECTANGULAR PACKAGE

Compare CRT0402-BY-38R3GAS with alternatives

Compare RN73F1E38R3B with alternatives