CRSH1-6TR vs 11EQ06TA1B2 feature comparison

CRSH1-6TR Central Semiconductor Corp

Buy Now Datasheet

11EQ06TA1B2 Nihon Inter Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP NIHON INTER ELECTRONICS CORP
Package Description O-XALF-W2 O-PALF-W2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V
JEDEC-95 Code DO-41
JESD-30 Code O-XALF-W2 O-PALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 0.8 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 60 V 60 V
Reverse Current-Max 1000 µA
Reverse Test Voltage 60 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C

Compare CRSH1-6TR with alternatives

Compare 11EQ06TA1B2 with alternatives