11EQ06TA1B2 vs SK106 feature comparison

11EQ06TA1B2 Nihon Inter Electronics Corporation

Buy Now Datasheet

SK106 Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIHON INTER ELECTRONICS CORP MICRO COMMERCIAL COMPONENTS CORP
Package Description O-PALF-W2 SMCJ, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-PALF-W2 R-PDSO-C2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.8 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 60 V 60 V
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Base Number Matches 1 3
Rohs Code No
Part Package Code DO-214AB
Pin Count 2
Forward Voltage-Max (VF) 0.85 V
JEDEC-95 Code DO-214AB
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 250 A
Reverse Current-Max 1000 µA
Terminal Finish TIN LEAD

Compare 11EQ06TA1B2 with alternatives