CRS-02-20-A-TN-P-CP vs 1216-6-20-10 feature comparison

CRS-02-20-A-TN-P-CP Central Components Manufacturing

Buy Now Datasheet

1216-6-20-10 Singatron Enterprises Co

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer CENTRAL COMPONENTS MANUFACTURING SINGATRON ENTERPRISE CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT NONE
Board Mounting Option PEG
Body Breadth 0.142 inch 0.181 inch
Body Depth 0.173 inch 0.169 inch
Body Length 0.648 inch 0.803 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN AU
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 300VAC V 500VAC V
Durability 250 Cycles
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Material POLYAMIDE POLYAMIDE
MIL Conformance NO
Mating Contact Pitch 0.05 inch 0.079 inch
Mating Contact Row Spacing 0.05 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.27 mm 5.9944 mm
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.09 inch 0.118 inch
Terminal Pitch 1.27 mm 2.0066 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 1
Plating Thickness 10u inch

Compare CRS-02-20-A-TN-P-CP with alternatives

Compare 1216-6-20-10 with alternatives