1216-6-20-10 vs D051-2010-117-Z feature comparison

1216-6-20-10 Singatron Enterprises Co

Buy Now Datasheet

D051-2010-117-Z SMP Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SINGATRON ENTERPRISE CO LTD SMP TECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE ROHS COMPLIANT
Body Breadth 0.181 inch 0.157 inch
Body Depth 0.169 inch 0.122 inch
Body Length 0.803 inch 0.665 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Material POLYAMIDE GLASS FILLED POLYESTER
Mating Contact Pitch 0.079 inch 0.05 inch
Mating Contact Row Spacing 0.079 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.9944 mm
Plating Thickness 10u inch 10u inch
Rated Current (Signal) 1 A 0.5 A
Reference Standard UL UL
Terminal Length 0.118 inch
Terminal Pitch 2.0066 mm
Termination Type SOLDER IDC
Total Number of Contacts 20 20
Base Number Matches 1 1
Contact Finish Termination TIN
Mounting Option 1 LOCKING
Polarization Key POLARIZED HOUSING

Compare 1216-6-20-10 with alternatives

Compare D051-2010-117-Z with alternatives