CRS-02-20-A-GD-P-CP
vs
D051-2010-117-Z
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
CENTRAL COMPONENTS MANUFACTURING
SMP TECHNOLOGY INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
ROHS COMPLIANT
Board Mounting Option
PEG
Body Breadth
0.142 inch
0.157 inch
Body Depth
0.173 inch
0.122 inch
Body Length
0.648 inch
0.665 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
AU
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
30 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
300VAC V
500VAC V
Durability
250 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
POLYAMIDE
GLASS FILLED POLYESTER
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
0.05 inch
Mating Contact Row Spacing
0.05 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Rated Current (Signal)
1 A
0.5 A
Reference Standard
UL
UL
Terminal Length
0.09 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
IDC
Total Number of Contacts
20
20
Base Number Matches
1
1
Contact Finish Termination
TIN
Mounting Option 1
LOCKING
Plating Thickness
10u inch
Polarization Key
POLARIZED HOUSING
Compare CRS-02-20-A-GD-P-CP with alternatives
Compare D051-2010-117-Z with alternatives