CRS-02-20-A-GD-P-CP
vs
91596-420
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL COMPONENTS MANUFACTURING
FCI
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Board Mounting Option
PEG
Body Breadth
0.142 inch
0.157 inch
Body Depth
0.173 inch
0.091 inch
Body Length
0.648 inch
0.784 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
300VAC V
Durability
250 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
POLYAMIDE
POLYETHYLENE
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
0.079 inch
Mating Contact Row Spacing
0.05 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
5.0038 mm
Rated Current (Signal)
1 A
1 A
Reference Standard
UL
UL, CSA
Terminal Length
0.09 inch
Terminal Pitch
1.27 mm
2.0066 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
20
20
Base Number Matches
1
1
Contact Finish Termination
Tin/Lead (Sn/Pb)
Insertion Force-Max
1.946 N
JESD-609 Code
e0
Mounting Option 1
LOCKING
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Withdrawl Force-Min
.1946 N
Compare CRS-02-20-A-GD-P-CP with alternatives
Compare 91596-420 with alternatives