CRN35-8-820JT vs YC158TJR-1382R feature comparison

CRN35-8-820JT VENKEL LTD

Buy Now Datasheet

YC158TJR-1382R YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VENKEL LTD YAGEO CORP
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
First Element Resistance 82 Ω
JESD-609 Code e3 e3
Manufacturer Series CRN35
Mounting Feature SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 8
Number of Functions 1
Number of Terminals 10 10
Operating Temperature-Max 150 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.031 W 0.0625 W
Rated Temperature 70 °C
Resistance 82 Ω 82 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Series CRN
Size Code 0612 0612
Surface Mount YES
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Technology METAL GLAZE/THICK FILM

Compare CRN35-8-820JT with alternatives

Compare YC158TJR-1382R with alternatives