YC158TJR-1382R
vs
NCA12-T820J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
YAGEO CORP
CINETECH IND CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Chip
JESD-609 Code
e3
Network Type
BUSSED
ISOLATED
Number of Terminals
10
10
Operating Temperature-Max
155 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.6 mm
Package Length
3.2 mm
3.3 mm
Package Style
SMT
SMT
Package Width
1.6 mm
1.65 mm
Packing Method
TR, Paper, 13 Inch
Bulk; TR
Rated Power Dissipation (P)
0.0625 W
0.0313 W
Resistance
82 Ω
82 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0612
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
5%
Working Voltage
25 V
25 V
Base Number Matches
1
1
Compare YC158TJR-1382R with alternatives
Compare NCA12-T820J with alternatives