CRN16-4-33R0FT vs RAC164D331%R feature comparison

CRN16-4-33R0FT VENKEL LTD

Buy Now Datasheet

RAC164D331%R SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VENKEL LTD STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
JESD-609 Code e3
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Terminal Finish MATTE TIN OVER NICKEL
Base Number Matches 1 2
Package Description CHIP
HTS Code 8533.21.00.20
Construction Chip
Element Power Dissipation 0.063 W
First Element Resistance 33 Ω
Manufacturer Series RAC
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.6 mm
Packing Method TAPE, PAPER
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 33 Ω
Series RAC164D(1%)
Size Code 0612
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Compare CRN16-4-33R0FT with alternatives

Compare RAC164D331%R with alternatives