Part Details for CRN16-4-33R0FT by VENKEL LTD
Overview of CRN16-4-33R0FT by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRN16-4-33R0FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CRN16-4-33R0FT
|
Venkel Ltd. | Chip Resistor Array, CRN16, 4, 33R, �1%, Convex RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 0 |
|
Buy Now |
Part Details for CRN16-4-33R0FT
CRN16-4-33R0FT CAD Models
CRN16-4-33R0FT Part Data Attributes
|
CRN16-4-33R0FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CRN16-4-33R0FT
VENKEL LTD
CRN16-4-33R0FT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Terminal Finish | MATTE TIN OVER NICKEL |
Alternate Parts for CRN16-4-33R0FT
This table gives cross-reference parts and alternative options found for CRN16-4-33R0FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRN16-4-33R0FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC164D330FAT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CRN16-4-33R0FT vs RAC164D330FAT |
RAC164D33R0FAB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CRN16-4-33R0FT vs RAC164D33R0FAB |
RAC164D33R0FATP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CRN16-4-33R0FT vs RAC164D33R0FATP |
RAC164D330FBT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CRN16-4-33R0FT vs RAC164D330FBT |
RAC164D33R0FBB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CRN16-4-33R0FT vs RAC164D33R0FBB |
RAC164D33R0FBTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CRN16-4-33R0FT vs RAC164D33R0FBTP |
RAC164D330FAB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CRN16-4-33R0FT vs RAC164D330FAB |
RAC164D330FBTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CRN16-4-33R0FT vs RAC164D330FBTP |
RAC164D330FBB | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CRN16-4-33R0FT vs RAC164D330FBB |
RAC164D330FCTP | Array/Network Resistor, Isolated, 0.063W, 33ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Kamaya Inc | CRN16-4-33R0FT vs RAC164D330FCTP |