CRCW121039R0FKEA
vs
RK73H2ERTTDB39R0F
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
2
|
2
|
Ihs Manufacturer |
|
KOA CORP
|
Package Description |
|
SMT, 1210
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
ANTI-SULFUR
|
Construction |
|
Chip
|
JESD-609 Code |
|
e3
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
155 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Height |
|
0.6 mm
|
Package Length |
|
3.2 mm
|
Package Style |
|
SMT
|
Package Width |
|
2.6 mm
|
Packing Method |
|
TR, 13 Inch
|
Rated Power Dissipation (P) |
|
0.5 W
|
Resistance |
|
39 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Size Code |
|
1210
|
Technology |
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
|
100 ppm/°C
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance |
|
1%
|
Working Voltage |
|
200 V
|
|
|
|
Compare RK73H2ERTTDB39R0F with alternatives