Part Details for RK73H2ERTTDB39R0F by KOA Corporation
Overview of RK73H2ERTTDB39R0F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ERTTDB39R0F
RK73H2ERTTDB39R0F CAD Models
RK73H2ERTTDB39R0F Part Data Attributes
|
RK73H2ERTTDB39R0F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTTDB39R0F
KOA Corporation
RES,SMT,THICK FILM,39 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTTDB39R0F
This table gives cross-reference parts and alternative options found for RK73H2ERTTDB39R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTDB39R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTEB39R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ERTTDB39R0F vs RK73H2ELTEB39R0F |
PWR13FTEU0390 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ERTTDB39R0F vs PWR13FTEU0390 |
CRB32TR390F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | RK73H2ERTTDB39R0F vs CRB32TR390F |
RMEF1210FT39R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2ERTTDB39R0F vs RMEF1210FT39R0 |
AC1210FR-1339RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2ERTTDB39R0F vs AC1210FR-1339RL |
SR1210FR-0739RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ERTTDB39R0F vs SR1210FR-0739RL |
FPS12FT-39R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RK73H2ERTTDB39R0F vs FPS12FT-39R0 |
ERJS14F39R0U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ERTTDB39R0F vs ERJS14F39R0U |
FPS12FW-39R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 39ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RK73H2ERTTDB39R0F vs FPS12FW-39R0 |
RMS13FT39R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H2ERTTDB39R0F vs RMS13FT39R0 |