CRCW120617R8FKEA vs RK73H2BTTEB17R8F feature comparison

CRCW120617R8FKEA Vishay Dale

Buy Now Datasheet

RK73H2BTTEB17R8F KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Base Number Matches 2 1
Rohs Code Yes
Ihs Manufacturer KOA SPEER ELECTRONICS INC
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.25 W
Resistance 17.8 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Tolerance 1%
Working Voltage 200 V

Compare RK73H2BTTEB17R8F with alternatives