RK73H2BTTEB17R8F vs CRCW120617R8FKEC feature comparison

RK73H2BTTEB17R8F KOA Speer Electronics Inc

Buy Now Datasheet

CRCW120617R8FKEC Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.55 mm
3.2 mm 3.2 mm
SMT SMT
1.6 mm 1.6 mm
TR, 13 Inch TR, PAPER, 13 INCH
0.25 W 0.25 W
17.8 Ω 17.8 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
1% 1%
200 V 200 V
1 1
Yes
CHIP
8533.21.00.30
12 Weeks
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
SURFACE MOUNT
70 °C
AEC-Q200
YES
WRAPAROUND

Compare RK73H2BTTEB17R8F with alternatives

Compare CRCW120617R8FKEC with alternatives