CRCW08052M20JNEB vs WR08X225JG feature comparison

CRCW08052M20JNEB Vishay Dale

Buy Now Datasheet

WR08X225JG Walsin Technology Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown unknown
Base Number Matches 2 1
Ihs Manufacturer WALSIN TECHNOLOGY CORP
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 2200000 Ω
Resistor Type FIXED RESISTOR
Series WR08X(J TOL)
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Tolerance 5%
Working Voltage 150 V

Compare WR08X225JG with alternatives