Part Details for WR08X225JG by Walsin Technology Corporation
Overview of WR08X225JG by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X225JG
WR08X225JG CAD Models
WR08X225JG Part Data Attributes
|
WR08X225JG
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X225JG
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WR08X(J TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WR08X225JG
This table gives cross-reference parts and alternative options found for WR08X225JG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X225JG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08X225JBR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X225JG vs WR08X225JBR |
NMCT0805JT2M20 | RESISTOR, 0.125W, 5%, 200ppm, 2200000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X225JG vs NMCT0805JT2M20 |
RMC1/10-225JBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | WR08X225JG vs RMC1/10-225JBA |
CRCW08052M20JNEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WR08X225JG vs CRCW08052M20JNEB |
RMCF0805JT2M20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | WR08X225JG vs RMCF0805JT2M20 |
CR-05JLD---2M2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X225JG vs CR-05JLD---2M2 |
FCF05JT-225 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X225JG vs FCF05JT-225 |
CR0805-8W-225JSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | WR08X225JG vs CR0805-8W-225JSNT-13 |
WR08X225JGLJ | Fixed Resistor, 0.125W, 2200000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X225JG vs WR08X225JGLJ |
RMS10JT225 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2200000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | WR08X225JG vs RMS10JT225 |