CRCW080519K1FKTA vs NMCR0805FG19K1 feature comparison

CRCW080519K1FKTA Vishay Dale

Buy Now Datasheet

NMCR0805FG19K1 SEI Stackpole Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Base Number Matches 3 1
Rohs Code Yes
Ihs Manufacturer STACKPOLE ELECTRONICS INC
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Manufacturer Series NMCR
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 10 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 19100 Ω
Resistor Type FIXED RESISTOR
Series NMCR
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 1%
Working Voltage 150 V

Compare NMCR0805FG19K1 with alternatives