Part Details for NMCR0805FG19K1 by SEI Stackpole Electronics Inc
Overview of NMCR0805FG19K1 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NMCR0805FG19K1
NMCR0805FG19K1 CAD Models
NMCR0805FG19K1 Part Data Attributes
|
NMCR0805FG19K1
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR0805FG19K1
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,19.1K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NMCR0805FG19K1
This table gives cross-reference parts and alternative options found for NMCR0805FG19K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR0805FG19K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WR08X1912FTLJ | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.125W, 19100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NMCR0805FG19K1 vs WR08X1912FTLJ |
RK73H2AGTEB1912F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NMCR0805FG19K1 vs RK73H2AGTEB1912F |
CR21-1912-FY | ASJ Holdings Limited | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NMCR0805FG19K1 vs CR21-1912-FY |
RC2012F1912FS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NMCR0805FG19K1 vs RC2012F1912FS |
WR08X1912FDLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.125W, 19100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NMCR0805FG19K1 vs WR08X1912FDLV |
CRCW08051912F100RT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NMCR0805FG19K1 vs CRCW08051912F100RT1 |
RK73H2ARTTEB1912F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | NMCR0805FG19K1 vs RK73H2ARTTEB1912F |
RK73H2ARTTPD1912F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,19.1K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | NMCR0805FG19K1 vs RK73H2ARTTPD1912F |
NRCS10F1912TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NMCR0805FG19K1 vs NRCS10F1912TRF |
RC0805FR-1319K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 19100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | NMCR0805FG19K1 vs RC0805FR-1319K1 |