CRCW06031K43FKEAHP vs RM06F1431CT-H feature comparison

CRCW06031K43FKEAHP Vishay Intertechnologies

Buy Now Datasheet

RM06F1431CT-H Cal-Chip Electronics

Buy Now Datasheet
Yes
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC CAL-CHIP ELECTRONICS INC
CHIP SMT, 0603
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
12 Weeks
RATED AC VOLTAGE(V): 75
Rectangular Rectangular
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE
SMT SMT
0.85 mm 0.8 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
0.33 W 0.25 W
70 °C 70 °C
AEC-Q200
1430 Ω 1430 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
2 1

Compare CRCW06031K43FKEAHP with alternatives

Compare RM06F1431CT-H with alternatives