CRCW06031K43FKEAHP vs HPCR0603-T-1431FT feature comparison

CRCW06031K43FKEAHP Vishay Intertechnologies

Buy Now Datasheet

HPCR0603-T-1431FT VENKEL LTD

Buy Now Datasheet
Yes
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC VENKEL LTD
CHIP CHIP
compliant compliant
EAR99
8533.21.00.30
12 Weeks
RATED AC VOLTAGE(V): 75
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.85 mm 0.8 mm
TR, PAPER, 7 INCH TR, Paper, 7 Inch
0.33 W 0.25 W
70 °C 70 °C
AEC-Q200
1430 Ω 1430 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
75 V 75 V
2 1
Venkel

Compare CRCW06031K43FKEAHP with alternatives

Compare HPCR0603-T-1431FT with alternatives