CRCW040245R3FKTD vs WCR0402-300-J-P-LT feature comparison

CRCW040245R3FKTD Vishay Draloric

Buy Now Datasheet

WCR0402-300-J-P-LT TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer VISHAY DRALORIC INTERNATIONAL RESISTIVE CO INC
Package Description CHIP, LEAD/HALOGEN FREE CHIP
Reach Compliance Code compliant compliant
JESD-609 Code e0 e0
Manufacturer Series CRCW WCR
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH TR, PAPER
Rated Power Dissipation (P) 0.063 W 0.063 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 45.3 Ω 30 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier TIN LEAD
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 5%
Working Voltage 50 V 50 V
Base Number Matches 3 1

Compare CRCW040245R3FKTD with alternatives

Compare WCR0402-300-J-P-LT with alternatives