CRCW040245R3FKTD
vs
CRCW040234R8FKTD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
VISHAY DRALORIC
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, LEAD/HALOGEN FREE
CHIP
Reach Compliance Code
compliant
not_compliant
JESD-609 Code
e0
e0
Manufacturer Series
CRCW
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
AEC-Q200
Resistance
45.3 Ω
34.8 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
50 V
50 V
Base Number Matches
3
3
Pbfree Code
No
Factory Lead Time
14 Weeks
Additional Feature
RATED AC VOLTAGE (V): 50
Construction
Rectangular
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Compare CRCW040245R3FKTD with alternatives
Compare CRCW040234R8FKTD with alternatives