CRCW040228K0DKTEP vs RCS1005D2802ES feature comparison

CRCW040228K0DKTEP Vishay Intertechnologies

Buy Now Datasheet

RCS1005D2802ES Samsung Electro-Mechanics

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SAMSUNG ELECTRO-MECHANICS
Package Description CHIP CHIP
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature RATED AC VOLTAGE (V): 50, SEMI-PRECISION ANTI-SULFUR
Construction Rectangular Rectangular
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Packing Method TR, PAPER, 13 INCH TR, CARDBOARD PAPER, 10 INCH
Rated Power Dissipation (P) 0.063 W 0.0625 W
Rated Temperature 70 °C 70 °C
Resistance 28000 Ω 28000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare CRCW040228K0DKTEP with alternatives

Compare RCS1005D2802ES with alternatives