CRB1216H27R0+/-5%-TCR100-TAPE180MM vs CRA121627R+/-5%-TCR100 feature comparison

CRB1216H27R0+/-5%-TCR100-TAPE180MM SRT Resistor Technology Gmbh

Buy Now Datasheet

CRA121627R+/-5%-TCR100 SRT Resistor Technology Gmbh

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SRT RESISTOR TECHNOLOGY GMBH SRT RESISTOR TECHNOLOGY GMBH
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 4.1 mm 4.1 mm
Packing Method TR, BLISTER, 7 INCH Bulk
Rated Power Dissipation (P) 0.4 W 0.4 W
Rated Temperature 70 °C
Resistance 27 Ω 27 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1216 1216
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Silver/Platinum (Ag/Pt) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 600 V 600 V
Base Number Matches 1 1
Rohs Code Yes

Compare CRB1216H27R0+/-5%-TCR100-TAPE180MM with alternatives

Compare CRA121627R+/-5%-TCR100 with alternatives