CRA121627R+/-5%-TCR100 vs CRB121627R0+/-5%-TCR100 feature comparison

CRA121627R+/-5%-TCR100 SRT Resistor Technology Gmbh

Buy Now Datasheet

CRB121627R0+/-5%-TCR100 SRT Resistor Technology Gmbh

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SRT RESISTOR TECHNOLOGY GMBH SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e4
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 4.1 mm 4.1 mm
Packing Method Bulk BULK
Rated Power Dissipation (P) 0.4 W 0.4 W
Resistance 27 Ω 27 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1216 1216
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Silver/Platinum (Ag/Pt)
Tolerance 5% 5%
Working Voltage 600 V 600 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CRA121627R+/-5%-TCR100 with alternatives

Compare CRB121627R0+/-5%-TCR100 with alternatives